Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Speaka 150/170 Loudspeaker 10in.

Order Code:  

55-3605

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 150/170  Copy to clipboard EAN-13: 4016138066784
 Report an error

Discontinued

The SpeaKa series is characterized by high product quality and a very high price-performance ratio. It features a strong steel chassis. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity. Perfect for building subwoofers. Ideal for replacements or building your own loudspeakers!
  • Frequency range 32 - 1800Hz
  • Installation-Ø 233mm
  • Load carrying capacity RMS/Max 150/170W

Reviews


Be the first to submit a review