Ansmann 1501-0010 AAA Industrial Lithium (Box 10)

MPN
1501-0010
Brand
Ansmann
EAN-13
4013674051168
Order Code
18-4135
Country of Origin
China
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 10 days

These Ansmann Industrial Lithium AAA Batteries were designed for the professional user. Together with their reliability, impeccable durability and their remarkable shelf life of up to ten years; they prove to be the best of the Ansmann range.

They are ideal for a multitude of uses but particularly ideal for equipment that requires high energy use such as torches and medical devices. With the capability of withstanding extreme temperatures from -40°C to +60°C they are ideal for use in all work environments.


  • Ansmann premium quality lithium battery for industrial use
  • Can also be used in extreme temperatures from -40°C to +60°C
  • Particularly well suited for energy intensive devices with high current draw such as measurement devices, digital cameras, flash units, MP3 players, handheld gaming devices, external sensors, GPS devices, and many more
  • Lithium batteries are around 35% lighter than normal alkaline batteries
  • Very low self-discharge
  • Up to 700% more power in comparison with an alkaline battery
  • Can be stored: 10 years
  • Supplied in packs of 10
  • Manufacturer's part: Ansmann 1501-0010
Type AAA
Capacity 1200mAh
Chemistry Lithium Iron Disulfide
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot