Christmas Opening Hours and Delivery Dates here

TruConnect 15 Pole Power Connector PCB Pin Headers

Order Code:

22-4253

Brand: TruConnect MPN: 22-4253
Qty Unit Price (Ex VAT)
1+ £1.86
100+ £1.42
250+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,000 due on 22/12/2025


Power connector PCB pin header with 15 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.


  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Type Positive lock
Connection Pin header
Number of Pins 15
Number of Rows 5
Orientation Straight
Pitch 6.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot