Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 52604 15 Piece 3/8 Square Drive Reversible Air Ratchet Kit

Order Code:  

91-6354

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 52604  Copy to clipboard EAN-13: 5010559526048
  • Country of Origin: Taiwan
 Report an error

Discontinued

Ratchet ideal for most applications in the automotive workshop and is suitable for radiator, fuel pump and spark plug removal. Supplied complete in carrying case. Display carton.


  • reversible ratchet
  • 7 chrome vanadium impact sockets size: 10, 11, 12, 13, 14, 17 and 19mm
  • extension bar size: 75mm
  • 3 impact screwdriver bits size: 6, 7mm plain slot and No.2 cross slot
  • universal joint
  • oil pot
  • 1/4" BSP nipple
Square Drive 3/8in

Reviews


Be the first to submit a review