Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B72210S0140K101 14V 2J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:  

51-4738

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72210S0140K101  Copy to clipboard
 Report an error

Discontinued

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 14V and VCLAMP is 22V. The varistor is suitable for overvoltage and surge protection applications.
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

Reviews


Be the first to submit a review