Christmas Opening Hours and Delivery Dates here
14V 1206 Transient Suppressor

14V 1206 Transient Suppressor

Order Code:

26-6175

Brand: AVX - Kyocera MPN: VC120614A300D

Discontinued


Transguard High Speed Transient Suppressor, 14Vdc Working Voltage, 18.5V Breakdown Voltage, 32V Clamping Voltage, 40A Peak Current, 0.1J Transient Energy, 600pF Capacitance, 1.7nH Inductance, 1206, Compact High Energy Multilayer Transient Suppressors in Two Popular SMD Case Sizes, These Devices Provide an Ultrafast Clamping Time of Less Than 1ns for Low Voltage DC Applications, Supplied on 8mm Tape, Supplied in Tape & Reel of 1000
Capacitance 600pF
Case Style 1206
Clamping Voltage 32V
Height 1.02mm
Inductance 1.7nH
Length 3.2mm
Peak Current 40A
Transient Energy 0.1J
Width 1.6mm
Working Voltage 14V DC

Trustpilot