Toolcraft 1/4" Drive Socket With Spline Bit 5mm

MPN
816074
Brand
Toolcraft
EAN-13
4016138758429
Order Code
50-4951
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    4mm 5mm 6mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

A Toolcraft ¼in. Drive Socket with an integrated 5mm splined screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Spline bit
Drive Size 1/4"
Socket Size 5mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot