Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


14mm Metal Oxide Disk Varistors Radial Leaded 10% - StandarD Series

<p>A range of radial leaded metal oxide disk varistors with a body diameter of 14mm that are available in a range of operating voltages.</p>
  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Order codeDisc Ø nom.VACVDCVCLAMPWmax
51-469714mm14V18V22V4J
51-469814mm17V22V27V5J
51-463114mm20V26V33V6J
51-469914mm25V31V39V7J
51-470014mm30V38V47V9J
51-470114mm35V45V56V10J
51-463214mm40V56V68V13J
51-463614mm75V100V120V20J
51-470414mm95V125V150V25J
51-470514mm130V170V205V34J
51-460514mm150V200V240V40J
51-470614mm230V300V360V60J
51-461214mm275V350V430V71J
51-470714mm300V385V470V76J
51-470814mm320V420V510V84J
51-470914mm385V505V620V80J
*Question functionality currently disabled