Draper 14970 26" Intermediate Tool Chest (3 Drawers)

MPN
14970
Brand
Draper
EAN-13
5010559149704
Order Code
91-9377
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

3 drawer intermediate tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system Supplied with two keys. Carton packed.

  • Drawer Configuration:
  • 2x W 570 x D 410 x H 48mm
  • 1x W 570 x D 410 x H 74mm
  • Overall size:
  • W 670 x D 451 x H 265mm
Type Tool Chest
Colour Blue
Number of Drawers 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot