Draper 14937 26" Tool Chest (10 Drawers)

MPN
14937
Brand
Draper
EAN-13
5010559149377
Order Code
91-9375
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £173.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stockBack-order availability date - 25/09/2026

10 drawer tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each tool chest is fitted with heavy - duty carry handles and a secure integral locking system Supplied with two keys. Carton packed.

  • Tool Chest
  • Drawer Configuration:
  • 6x W 171 x D 410 x H 48mm
  • 2x W 570 x D 410 x H 48mm
  • 1x W 171 x D 410 x H 155mm
  • 1x W 570 x D 410 x H 74mm
  • Overall size:
  • W 660 x D 450 x H 626mm
Type Tool Chest
Colour Blue
Number of Drawers 10

Reviews

Be the first to submit a review

Trustpilot