Christmas Opening Hours and Delivery Dates here

Worky 1492SB Green Grip Glove Knit Glove With Latex Coating - Size 8

Order Code:

51-8362

Brand: Worky MPN: 1492SB EAN-13: 4005781149289
  • Country of Origin:
  • View All

Discontinued


Seamless knitted gloves from Worky with latex coating on fingers and palms and partly coated backs, ideal for use in wet conditions or for handling sharp-edged materials.
  • Suitable uses include drainage, sanitary and outdoor work
  • Secure grip
  • Special tear resistant
  • Washable
  • Colour: Yellow and green
  • Knitted glove with latex coating
  • Protection class: CAT II
  • Standards: EN 388
  • Size 8

Trustpilot