Christmas Opening Hours and Delivery Dates here

Raaco 147255 CarryLite 150 5x10-0 DL

Order Code:

14-2640

Brand: Raaco MPN: 147255 EAN-13: 5733439147255
Qty Unit Price (Ex VAT)
2+ £105.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
3 available to back orderBack-order availability date - 11/01/2026

The Raaco Deep CarryLite 150 storage box with sandwich lid without U-profiles, is made from a strong polypropylene. The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. It is fitted with a handle and 2 sliding locks, with red markers to indicate if box is closed correctly.

The Deep CarryLite 150 can be sub-divided using Insert 150 (extra accessories). Various sizes of insert are available, allowing customisation.

Insert Sizes Available:
14-2642: 150 A6-1 (133 x 109 x 157mm)
14-2644: 150 A7-1 (133 x 79 x 109mm)
14-2646: 150 A7-1 ½ (133 x 79 x 163mm)
14-2648: 150 A7-2 ½ (133 x 79 x 272mm)
14-2650: 150 A8-1 (133 x 55 x 79mm)


  • Colour: Blue
  • Removable Inserts: Available separately (not included)
  • Load (max.): 20kg
  • Supply Qty: 1
Type Carry Case
Number of Compartments 0
Height 147mm
Width 413mm
Length 330mm
Material Polypropylene and polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot