Christmas Opening Hours and Delivery Dates here

Raaco 147248 CarryLite 150 5x10-8

Order Code:

14-2638

Brand: Raaco MPN: 147248 EAN-13: 5733439147248
Qty Unit Price (Ex VAT)
2+ £93.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
8 available to back orderBack-order availability date - 11/01/2026

The Raaco Deep CarryLite 150 storage box is made from a strong polypropylene, with 8 removable inserts and a polycarbonate lid for easy visibility. It is fitted with a handle and 2 sliding locks, with red markers to indicate if box is closed correctly. U-profiles inside the lid ensure that the contents remain in place during transportation.

Removable Insert Sizes:

2 x 150 A6-1 (133 x 109 x 157mm)
2 x 150 A7-2 ½ (133 x 79 x 272mm)
1 x 150 A7-1 ½ (133 x 79 x 163mm)
1 x 150 A7-1 (133 x 79 x 109mm)
2 x 150 A8-1 (133 x 55 x 79mm)


  • Colour: Blue
  • Removable Inserts: Included
  • Load (max.): 20kg
  • Supply Qty: 1
Type Organiser Carry Case
Number of Compartments 8
Height 147mm
Width 413mm
Length 330mm
Material Polypropylene and polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot