Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Extruded blue aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 100mm length, 70mm width, 12mm height, designed to house PC boards or for equipment interfacing.
PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Type | General purpose extruded aluminium |
---|---|
Material | Extruded aluminium |
Enclosure Length | 100mm |
Enclosure Width | 70mm |
Enclosure Height | 12mm |
Series | 1455 |
Flame Resistance | N/A |
IP Rating | N/A |
Internal Features | PCB mounting |
External Features | Rubber feet |
Finish | Anodised |
Colour | Blue |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In