Draper Expert 14546 42" Roller Tool Cabinet With Side Locker (6 Drawer)

MPN
14546
EAN-13
5010559145461
Order Code
91-9351
Country of Origin
China
  • Not available for Export

Discontinued


Expert Quality, six drawer roller cabinet with an additional pull out locker with internal storage. Fitted with fixed and braked swivelling castors and soft grip handles for easy manoeuvrability. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. Each tool cabinet is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Configuration
  • 1 x Full width drawer: 986 x 408 x 131mm
  • 1 x drawers: 591 x 408 x 320mm
  • 1 x drawer: 591 x 408 x 104mm
  • 3 x drawers: 591 x 408 x 77mm
  • 1 x pull out locker with internal storage
  • Overall size: 1067 x 460 x 1099mm
  • Weight: 106kgs
Type Roller Cabinets
Weight 106kgs

Trustpilot