Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 14470 N Locomotive Shed Double Track

Order Code:  

55-5248

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 14470  Copy to clipboard EAN-13: 4013285144709
  • Country of Origin:
 Report an error

Discontinued

This N scale locomotive shed double track for Auhagen is a superb addition to any model railway set. Equipped with gates and manually movable for engines up to 113mm total length. Clear door height without rail 34mm; clear door width 26mm; track centre distance 34mm.


  • For designing the railway station area
  • Size: N
  • Width: 92mm
  • Length: 140mm
  • Age group from 15 years
  • Manufacturer's part 14470

Reviews


Be the first to submit a review