Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 14467 N Krakow Station

Order Code:  

55-3336

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 14467  Copy to clipboard EAN-13: 4013285144679
  • Country of Origin:
 Report an error

Discontinued

This N scale railway station from Auhagen is a superb addition to any model railway set. Designed so that two different time periods can be displayed. On one side, the time around the turn of the century with a growth in wood construction and on the other hand starting of epoch III with a solid development and modern windows. Both variants are available.


  • For designing the railway station area
  • Size: N
  • Length: 145mm
  • Width: 75mm
  • Age group from 15 years
  • Manufacturer's part 14467

Reviews


Be the first to submit a review