Grey plastic project box, 142.8 x 82.5 x 38mm, ideal for use as an enclosure for instruments, computer accessories, remote actuators, audio and video controls and security systems.
PCB guides and bosses included for easy PCB installation Rubber feet included
Type
General purpose ABS
Material
ABS
Enclosure Height
38mm
Enclosure Width
83mm
IP Rating
N/A
Flame Resistance
N/A
Colour
Grey
Internal Features
PCB mounting
External Features
Rubber feet
Finish
N/A
Enclosure Length
142.8mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.