Christmas Opening Hours and Delivery Dates here

Rapid G1204B 143x83x38mm Black ABS Enclosure

Order Code:

30-3636

Brand: Rapid MPN: G1204B

Discontinued


A black plastic project box, 143 x 83 x 38mm, ideal for use as an enclosure for instruments, computer accessories, remote actuators, audio and video controls and security systems.
  • PCB guides and bosses included for easy PCB installation
  • Rubber feet included

Enclosure modification


Type General purpose ABS
Enclosure Height 38mm
Enclosure Length 143mm
Enclosure Width 83mm
Colour Black
External Features Rubber feet
Internal Features PCB mounting
Material ABS

Trustpilot