Christmas Opening Hours and Delivery Dates here

Raaco 142380 CarryLite 150-9 DL Organiser Service Case 8 Dividers

Order Code:

14-2055

Brand: Raaco MPN: 142380 EAN-13: 5733439142380
  • Quickly find another product in this range by Height:

    147mm 148mm
Qty Unit Price (Ex VAT)
2+ £54.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 3 weeks

Raaco CarryLite 150-9 DL with sandwich lid without U-profiles. The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. Can be sub-divided using the included dividers. Fitted with sliding locks, handle and with red markers to indicate if box is closed correctly.


  • 8 adjustable dividers
  • 9 customisable compartments
  • Fitted with handle and sliding locks
  • Made from polypropylene and polycarbonate
  • Dimensions 413 x 330 x 148mm
  • Load capacity 20kg
  • Volume 0.0221m³
  • Weight 2.142kg
  • Raaco type 142380, CarryLite 150-9 DL
Type Organiser
Number of Compartments 9
Height 148mm
Width 413mm
Length 330mm
Material Polypropylene and polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot