Christmas Opening Hours and Delivery Dates here

Hammond 1421SWM50 Screw and Cup Washers Pk 50 pieces

Order Code:

30-7131

Brand: Hammond MPN: 1421SWM50
Qty Unit Price (Ex VAT)
1+ £7.93
50+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 2 working daysBack-order availability date - 30/12/2025

A pack of 50 standard 16mm long rack screws with M6 threads and 50 steel cup washers with an outside diameter of 15mm.

The screws feature a slotted oval head and have a nickel plated finish.


  • Hammond type 1421SWM50

Hammond enclosure modification


Type Rack screws
Enclosure Height 20mm
Enclosure Length 6mm
Series 1421SWM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot