Christmas Opening Hours and Delivery Dates here

Hammond 1421CNM50 Cage Nut Pack Pk 50 pieces

Order Code:

30-7129

Brand: Hammond MPN: 1421CNM50
Qty Unit Price (Ex VAT)
1+ £12.27
50+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 2 working daysBack-order availability date - 27/12/2025

6mm cage nuts for panel rails with punched square holes.


  • Holding strength of a 6mm (M6) nut
  • Zinc-plated
  • Supplied in packs of 50
  • Hammond type 1421CNM50

Hammond enclosure modification


Type Cage nuts
Enclosure Height 12mm
Enclosure Length 12mm
Enclosure Width 8mm
Series 1421CNM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot