Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Phoenix Contact Installation Terminal Block 24A is a high quality feed-through terminal ideal for mounting on 15 and 35mm top-hat rails. Designed to be space saving thanks to compact design and mounting option on a 15mm DIN rail, while the fixed bridges and test sockets can be used on both levels.
Body Style | Horizontal |
---|---|
Current Rating | 24A |
Termination | Screw |
Wire Gauge | 12AWG |
To use this facility please Sign In.
Sign In