Toolcraft 1409405 Flight Case 320 x 230 x 150mm

MPN
1409405
Brand
Toolcraft
EAN-13
4016139056418
Order Code
64-5484
Country of Origin
China

Discontinued


Lockable aluminium case from Toolcraft ideal for storage and transportation of tools etc. Internal foam lining means contents can be carried safely.


  • Strengthened edges and corners
  • Maximum load capacity 5kg
  • Colour: blue
  • External dimensions 320 x 150 x 230mm
  • Supplied with 2 keys and carrying strap

Case supplied empty.
Type Empty tool case
Height 150mm
Length 320mm
Width 230mm
Colour Blue
Material Aluminium
External dimensions 320 x 150 x 230mm

Trustpilot