Tork 140280 Extra Soft Facial Tissues Premium 30 x Boxes of 100

Order Code:

65-0073

Brand: Tork MPN: 140280 EAN-13: 7322540595024
  • Country of Origin: Belgium
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £65.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

They are soft and they are gentle on the skin. These premium extra soft facial tissues from Tork are ideal for use in the workplace, in restaurant rest rooms and in the home.


  • Strong and absorbent for extra comfort
  • High brightness to give a hygienic impression
  • 2-ply tissues
  • White colour
  • Unfolded size 209 x 200mm
  • Folded size 104 x 200mm
  • Suitable for use with F1 system dispensers
  • Supplied in packs of 30 boxes of 100 tissues
  • Manufacturer's part 140280
Type Tissues
Colour White
Material Paper
Ply 2 ply
Pack Quantity 30 x 100
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot