Christmas Opening Hours and Delivery Dates here

Faithfull 14020007 S922HF Bi-Metal Sabre Saw Blade Demolition 150mm 10 TPI Pk 5

Order Code:

95-6641

Brand: Faithfull MPN: 14020007 EAN-13: 5023969318554
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These Faithfull Bi-Metal Demolition Sabre Saw Blades are designed for making quick and clean cuts in mixed materials. These high-quality, flexible blades are manufactured from 8% cobalt bi-metal for precision and stability. They can be used on wood, plastic, non-ferrous metals and are ideal for wood embedded with nails, great for pallet repair. They will also cut composite materials such as plastic, pipe and carbon steel. Ideally suited for materials that are 3.2mm and thicker.

Suitable for use with most all-purpose saws (pin fitting, manual or quick-release).

Pack of 5 Faithfull S922HF Bi-Metal Sabre Saw Blades Demolition 150mm 10 TPI


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot