ROCOL 14015 Anti-Seize Spray 400ml

MPN
14015
Brand
ROCOL
EAN-13
5024747140152
Order Code
84-4578
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This effective spray from Rocol is a copper-based, lead-free anti-seize aerosol spray, reinforced with graphite and molybdenum disulphide to further enhance its performance. It is ideal for use in high temperature environments such as furnaces and exhaust systems, as well as dockside and oil rig applications.


  • Prevents pick-up and seizure
  • Excellent water resistance, even when submerged
  • Designed for use on all static fasteners and mechanisms prone to seizure
  • Temperature range -10ºC to +1100ºC
  • Coefficient of friction 0.15
  • Supplied in spray of 400ml
  • Manufacturer's part 14015
Type Anti-seize
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot