Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 1.3mm PCB DC Power Socket (low Prof)

Order Code:  

20-0997

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0997  Copy to clipboard
 Report an error

Discontinued

PCB mounting DC power socket to suit 1.3mm miniature DC power plugs.


  • PCB mounting
  • 5mm high
  • Can be flush mounted to panel
  • Integral switch on outer contact
Type Right angle
Gender Socket
Connector Size 1.3mm
Current Rating 300mA
Voltage Rating 16V
Body Material PBT

Questions


*Question functionality currently disabled


11 September 2013 Question by: Rapid Customer | Product code: 20-0997
Q. what are the dimensions of this, including the pin size hole size, so I can work out if it will fit the power supply plug. Cheers. Chris.
A. Hi Chris. Thank you for your question. The dimensions are available on the data sheet. The pin hole size will be 1.3mm diameter.

Reviews


Be the first to submit a review