Christmas Opening Hours and Delivery Dates here

TruConnect 1.3mm DC PCB Power Socket

Order Code:

20-0995

Brand: TruConnect MPN: 20-0995
Qty Unit Price (Ex VAT)
5+ £0.537
100+ £0.412
500+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
774 in stock, despatched same dayAdditional quantity lead time 4 months

PCB mounting DC power socket to suit 1.3mm miniature DC power plugs manufactured in PBT.


  • PCB mounting
  • Can be flush mounted to panel
  • Integral switch on outer contact
  • Rated voltage30V DC
  • Rated current 0.5A
Type Right angle
Plug / Socket Socket
Current Rating 0.5A
Body Material PBT
Connector Size 1.3mm
Voltage Rating 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot