Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mercury 429.824UK Shaver Adaptor

Order Code:  

23-0300

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 429.824UK  Copy to clipboard EAN-13: 5015972038499
 Report an error

Discontinued

This 13A plug-style adaptor is suitable for 230V electric shavers, electric toothbrushes and other low power appliances, which have 2 flat or round pins.


  • Approved to BS1363/3 fitted with a 1A, 20mm fuse
  • For suitable replacement fuse, see order code 26-2475
Type Fused
Current Rating 13A
Voltage Rating 230V

Reviews


Be the first to submit a review