Christmas Opening Hours and Delivery Dates here

Finder 13.91.8.230.0000 Electronic Step Relay

Order Code:

49-2994

Brand: Finder MPN: 13.91.8.230.0000 EAN-13: 8012823336626
Qty Unit Price (Ex VAT)
1+ £27.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

This electronic step relay from Finder represents a new generation of relays, offering a much longer mechanical and electrical life, while much quieter than electromechanical step relays.

Designed for mounting within residential switch boxes, the relay can mounted behind blanking plates in wiring systems such as: BTicino: Axolute, Matix, Living e Magic, Gewiss: GW24, Vimar: Plana e Idea. Equipped with a host of handy features, such as "Zero crossing" load switching and the 3 or 4 wire connection (automatic recognition by the relay).


  • 1 NO (SPST-NO)
  • Electronic step relay and timing relay (10 minutes)
  • Control input can be continuosly applied
  • Box clamp terminals
  • 35mm rail (EN 60715) or flange mount
  • Cadmium free contact material
  • Rated voltage: 230V AC
  • Operating current: 10A
  • Operating temperature: -10 to 60°C
  • Protection: IP20
  • Dimensions: 37 x 39mm (W x L)
  • Manufacturer's part 13.91.8.230.0000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot