Christmas Opening Hours and Delivery Dates here

Renkforce 1391050 USB 3.0 Angled Connector

Order Code:

64-6008

Brand: Renkforce MPN: 1391050 EAN-13: 4016139005805
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
581 available to back orderBack-order availability date - 10/01/2026

This angled connector from Renkforce allows your computer to be connected with a range of USB 3.0 devices. The 90° angle provides a space-saving connection.


  • Lateral to the right
  • Ideal for USB flash drives for easy connection
  • Connection A: USB 3.0 connector A
  • Connection B: USB 3.0 socket A
  • Colour: black
  • Maximum transfer rate: 5 Gb/s
  • Maximum performance: 4.5W @ 5V/0.9A
  • ROHS and REACH compliant
  • Manufacturer's part 1391050
Type Angled connector
Colour Black
Interface USB 3.0
Maximum Transfer Rate 5000Mbit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot