Renkforce 1383256 HDMI To VGA Audio Adapter

MPN
041C142
Brand
Renkforce
EAN-13
4016138997422
Order Code
64-5459
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.91 £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 694 in stock

This audio adapter from Ryobi connects a VGA display on an HDMI port. The adapter offers separate audio output and has been designed to not block access to any other connection to your computer or laptop.


  • Input signal: HDMI (audio and video)
  • Output signal: VGA (video), stereo analogue (audio)
  • Supports a resolution of 1080p (max.)
  • With audio output
  • No driver installation required
  • Colour: black
  • Video resolution: 1920 x 1080 pix
  • Manufacturer's part 041C142

Supplied with: adaptor, audio cable (0.5m), manual.

Type Audio adaptor
Connector A HDMI male
Connector B VGA female
Colour Black
Number of A Connectors 1
Number of B Connectors 3

Reviews

Be the first to submit a review

Trustpilot