Renkforce 1379688 USB 2.0 A To Micro-B Connection 1m

Order Code:

64-5435

Brand: Renkforce MPN: 1379688 EAN-13: 4016138995800
Qty Unit Price (Ex VAT)
1+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
719 in stock, despatched in 4 working days

This USB 2.0 connection cable from Renkforce is suitable for smartphones and tablets. It has many excellent features, including the gold plated plug contacts for better conductivity. Other features and benefits include:

Both the Mirco-B and USB-A connectors are used on both sides
Twisted pair structure - no interference effect of external possible
Both USB ports can be rotated through 180°
Frustration-free connections for all devices with Micro-B port
Copper inner conductor material
Double protection against external interference


  • Cable length: 1m
  • Colour: black
  • Braided and foil shield
  • AWG: 28
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Cable form: round
  • Manufacturer's part 1379688

Meets RoHS and EU REACH Directives. UL certified.
Cable Length 1m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB 2.0 cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot