Christmas Opening Hours and Delivery Dates here

Toolcraft 1372161 PCB Holder 165 x 330 x 125 mm

Order Code:

64-5426

Brand: Toolcraft MPN: 1372161 EAN-13: 4016138991628
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

Easily adjustable circuit board holder from Toolcraft. The angle can be set according to the board in use.


  • Clamping width 220mm
  • Height 125mm
  • Length 165mm
  • Width 330mm
Type PCB assembly jig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot