Renkforce 1368984 4 Port USB Switch

MPN
1368984
Brand
Renkforce
EAN-13
4016138987591
Order Code
64-5793
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.15 £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 609 in stock

This 4-port USB switch from Renkforce provides four computers with access to a common USB device (such as printers). The switch also allows several USB devices to be connected via an additional USB hub. No additional power supply is needed (bus powered).


  • Computer connectors: 4 x USB Type B
  • Device connectors: 1 x USB Type A
  • Operating temperature: 0 to 40°C
  • Colour black
  • Weight: 162g
  • 120 x 77 x 24mm (W x H x D)
  • Manufacturer's part 1368984
Type USB Hub
Interface USB
Colour Black
Number of Outputs 4

Reviews

Be the first to submit a review

Trustpilot