Christmas Opening Hours and Delivery Dates here

Raaco 136716 Shelf Bin 6-1100

Order Code:

14-2710

Brand: Raaco MPN: 136716 EAN-13: 5733439136716
Qty Unit Price (Ex VAT)
12+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
3 available to back orderBack-order availability date - 17/01/2026

Raaco Shelf Bin 6-1100 is a strong shelf bin, made from polypropylene (PP) with a handle on the front and rear. The bin is designed for use with raaco shelving system, 310mm Shelf 90-31.

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Height 136mm
Length 375mm
Width 210mm
Material Polypropylene
Carriage Load 15kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot