Raaco 136594 Compact 37 Toolbox

MPN
136594
Brand
raaco
EAN-13
5733439136594
Order Code
14-0761
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

The Compact 37 toolbox from Raaco includes 7 inserts and dividers which can be organised into a range of compartments to suit your needs.


  • Colour: blue
  • Made from polypropylene
  • Foldaway carrying handle for easy storage
  • Overall size: 540 x 296 x 230mm
  • Load capacity 40kg
  • Manufacturer's part 136594

Note: Castors and carrying strap can be fitted (available separately).




Type Tool box
Handle Yes
Lifetime Warranty No
Load capacity 40kg
Step No
Tray Yes
Width 540mm

Questions

*Question functionality currently disabled
Question by: Product code: 14-0761

Q. Does this tool box come with the tote tray?

A. Hi Mark, thank you for you question. Yes this has a tote tray in the top with removable compartments.

Reviews

Be the first to submit a review

Trustpilot