Raaco 136587 Compact 27 Toolbox

MPN
136587
Brand
raaco
EAN-13
5733439136587
Order Code
14-0760
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks

The Raaco Compact 27 Toolbox is made of rugged polypropylene (PP) and has a removable inner tote tray and 2 drawers for small items. The versatility of the tote tray and drawers can be enhanced by adding compartment inserts to further divide up the space. The clever design of the handles locks the box shut when the handles are together in the upright position, and when they are separated and laid flat, preventing accidental spillage during transport and giving the box a completely flat top, ideal for stacking during storage. The Compact 27 is supplied complete with tote tray and 6 assorted inserts. A wide range of various sized inserts are available separately.


  • Lid flaps have holes for a padlock
  • Weight: 2.58kg
  • Height: 248mm
  • Width: 474mm
  • Depth: 239mm
  • Load capacity: 30kg
  • Volume: 0.0297m3
  • Colour: Raaco blue



Type Tool box
Handle Yes
Load Capacity 30kg
Step No
Tray Yes
Volume 0.0297mSUP3/SUP
Weight 2.58kg
Width 474mm

Reviews

Be the first to submit a review

Trustpilot