Christmas Opening Hours and Delivery Dates here

Raaco 136228 Assorter 55 4x8-17

Order Code:

14-0719

Brand: Raaco MPN: 136228 EAN-13: 5733439136228
  • Country of Origin: Denmark
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £17.88 £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

A tough polypropylene parts case with 17 removable compartments.


  • Compartments can be rearranged to suit the application
  • Grid pattern in base and lid locks inserts in place
  • Contents do not spill when case is tipped or carried
  • 2 sliding locks
  • Carry handle
  • Colour: Raaco blue
  • External dimensions 338 x 261 x 57mm
  • Weight 793g
  • Raaco type Assorter 55 4x8-17
Number of Compartments 17
Height 57mm
Width 261mm
Length 338mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot