Renkforce 1359890 SuperSoft OTG Mirror Micro USB Cable 0.15m - Black

Order Code:

64-6789

Brand: Renkforce MPN: 1359890 EAN-13: 4016138981896

Discontinued


This USB cable from Renkforce can be used to transmit data from a smartphone to another phone/tablet. The cable features a super soft cable jacket for maximum flexibility and an oxygen-free OFC copper internal conductor.


  • Connection A: USB 2.0 connector Micro-B
  • Connection B: USB 2.0 connector Micro-B
  • Robust PVC outer sheath
  • Cable length: 0.15m
  • Colour: black
  • Without shielding
  • OTG function
  • AWG: 30/26
  • Cable form: round
  • Maximum performance: 2.5W @ 5V/0.5A
  • Maximum transfer rate: 480 Mbit/s
  • ROHS and REACH compliant
  • Manufacturer's part 1359890

System requirements: smartphone, tablet with Android 4.0+/Windows OS.

Cable Length 0.15m
Connector 1 USB 2.0 micro B male
Connector 2 USB 2.0 micro B male
Colour Black
Type USB 2.0 cable

Trustpilot