Raaco 135207 Multi-purpose Tool Box

MPN
135207
Brand
raaco
EAN-13
5733439135207
Order Code
14-0637
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 weeks

The Raaco 135207 Multipurpose Toolbox is a compact and robust tool box manufactured from impact-proof polypropylene.


  • Tote tray with integral handle and moulded-in ruler scales
  • Comfort-grip carrying handle
  • Snap-shut catch for tight closure
  • Convenient side grip handles
  • Padlock eye for security
  • Conversion charts moulded into inside lid
  • Dimensions: 395 x 220 x 210mm
  • Raaco type 135207
Type Tool box
Dimensions 395 x 220 x 210mm
Handle No
Step No
Tray Yes
Width 222mm

Reviews

Excellent value toolbox

Good, sturdy, entry level toolbox. Good storage capacity. Catch may suffer if overloaded with too many heavy tools e.g. multiple hammers and small jewellry anvils.

Reviewed by: Mrs Tina Campbell

Trustpilot