Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Teko CAB B 011-B.9 134x129x47mm Instrument Case with Battery Compartment

Teko CAB B 011-B.9 134x129x47mm Instrument Case with Battery Compartment

Order Code:  

30-0921

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: CAB B 011-B.9  Copy to clipboard EAN-13: 8018340284228
 Report an error

Discontinued

Instrument enclosure with battery compartment consisting of two high impact black ABS half covers measuring 134 x 129 x 47mm with anodised aluminium front and rear panels, suitable for all electronic workbench equipment including feeders, generators and counters.
  • Two half-covers secured by 2 screws (supplied) through the bottom cover
  • Both top and bottom covers have moulded-in bosses and slots to allow fixing of PCBs etc.
  • Top, base and 2 slide-in aluminium panels included
  • Supplied with 4 self-adhesive non-slip feet
  • 3.2mm thickness

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 134mm
Enclosure Width 129mm
Enclosure Height 47mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Self adhesive feet
Finish Anodised
Colour Black

Reviews


Be the first to submit a review