Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 13243 TT Crossing Keeper's House

Order Code:  

55-3421

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 13243  Copy to clipboard EAN-13: 4013285132430
  • Country of Origin:
 Report an error

Discontinued

This TT scale crossing keeper's house from Auhagen is a superb addition to any model railway set. Featuring a small staff room, equipment room for lamps and signs, shed for firewood, ladders, scattering sand box and cast iron well pump.


  • Age class: 15 years and over
  • Height: 45mm
  • Length: 70mm
  • Width: 54mm
  • Size: TT
  • Manufacturer's part 13243

Reviews


Be the first to submit a review