Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 13233 TT Locomotive Shed Double Track

Order Code:  

55-2548

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 13233  Copy to clipboard EAN-13: 4013285132331
  • Country of Origin:
 Report an error

Discontinued

This TT scale locomotive shed double track from Auhagen is a superb addition to any model railway set. A typical model from the steam locomotive era, gates are manually movable. Clear gate height without track 44mm, clear gate width 32mm, distance between rail centres 44mm. Suitable for locomotives up to 150mm long.


  • Age class: 15 years and over
  • Height: 82mm
  • Length: 170mm
  • Width: 93mm
  • Size: TT
  • Manufacturer's part 13233

Reviews


Be the first to submit a review