Draper Expert 13223 7/8" 3/8" Square Drive Hi-torq Bi-hexagon Socket

MPN
13223
EAN-13
5010559132232
Order Code
91-0198
Country of Origin
China

Discontinued


A 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome-plated and polished for corrosion protection.


  • Size 7/8in.
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 13223
Type Bi-hexagon socket
Socket Size 7/8in
Material Chrome Vanadium Steel
Size 7/8in

Trustpilot