Easter Opening Hours and Delivery Dates here

Ansmann 1312-0036 AA Li-Ion Rechargeable Battery 1800mAh 4 Pack With USB-C Cable

Order Code:

18-4361

Brand: Ansmann MPN: 1312-0036 EAN-13: 4013674193974
Qty Unit Price (Ex VAT)
1+ £17.66
3+ £17.07
10+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 3 days

The ANSMANN 1312-0036 AA Li-Ion Rechargeable Battery has a USB C cable for a direct charge. This battery is a high quality lithium rechargeable AA battery with safety board. It can hold a stable voltage of 1,5 V over the entire period of use and would be ideally suited in remote controls, digital cameras, toys, torches, headlights, razors, kitchen appliances, wall clocks and alarm clocks etc.

The integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge. The maximum continuous discharge current is 2A with very low self-discharge and high energy efficiency.

This product has a 2 year guarantee.


  • Product name: Li-Ion batteries AA Type 2000
  • Part No: 1312-0036
  • Product Measurements: 50.5 x 14.2mm
  • Product Weight: 19g
  • Battery Size AA
    Capacity 1800mAh
    Chemistry Li-ion
    Pack Size 4
    Voltage 1.5V
    Dimensions (H x W x D) 50.5 x 14.3 x 14.3mm
    Terminal Type Protruded positive, Flat negative
    Weight (Per Battery) 19g

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot