Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 131012 H0 Quay Wall

Order Code:  

55-3580

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 131012  Copy to clipboard EAN-13: 4104090202552
  • Country of Origin:
 Report an error

Discontinued

This H0 scale quay wall from Faller is a superb addition to any model set. Featuring a sheet pile wall with concrete cover and various bollards for fixing the ships. Ideally suited for construction of inland and sea harbours.


  • Prototypical design
  • Age group from 15 years
  • Length: 520mm
  • Height: 42mm
  • Width: 16mm
  • Scale: H0
  • Manufacturer's part 131012

Reviews


Be the first to submit a review