This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 130V and V
CLAMP is 205V. The varistor is suitable for overvoltage and surge protection applications.
High surge current ratings
Tolerance 10%
Round varistor element
No derating up to 85°C ambient temperature
Epoxy coating flame retardant to UL 94V-0
UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style
Leaded disk
Voltage Rating AC
130V
Voltage Rating DC
170V
Varistor Voltage
205V
Clamping Voltage
205V
Size (Ø or L x W)
10mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.