Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Meisongbei SF-130A 13.0mm Split ferrite cable core

Meisongbei SF-130A 13.0mm Split ferrite cable core

Order Code:  

26-2675

  Copy to clipboard
Brand: Meisongbei  Copy to clipboard MPN: SF-130A  Copy to clipboard
 Report an error

Discontinued

A cylindrical split ferrite cable core that can take a max. cable diameter of 13.0mm. The core has an impedance of 50Ω at 25MHz and 130Ω at 100MHz. This device will greatly reduce both common and differential mode EMI/RFI and is a cost effective solution for retrofit and post-assembly use for internal and external power and data cables.
  • Hinged cap
  • Rugged construction
  • Operating temperature range –25°C to +105°C
Dimensions Ø13 cablemm
Impedance max. 130Ω

Reviews


Be the first to submit a review